Part Details for NMP1K2-CH#CCK-04 by Mean Well
Results Overview of NMP1K2-CH#CCK-04 by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMP1K2-CH#CCK-04 Information
NMP1K2-CH#CCK-04 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65811RTQR | Texas Instruments | Integrated Single Cell Li-Ion Battery and Power Management IC (PMIC) 56-QFN -40 to 125 | |
TPS65070RSLR | Texas Instruments | Power Management IC (PMIC) with Battery Charger, 3 Step-down converters, and 2 LDOs 48-VQFN -40 to 85 | |
TPS650531RGET | Texas Instruments | Configurable Integrated Power Management (PMIC) with 2 DC/DC converters and 3 LDOs 24-VQFN -40 to 85 |
Price & Stock for NMP1K2-CH#CCK-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMP1K2-CH#CCK-04-ND
|
DigiKey | AC/DC CNVRTR 5V 24V 5V 48V 1020W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$716.6800 | Buy Now |
DISTI #
709-NMP1K2-CH#CCK-04
|
Mouser Electronics | Modular Power Supplies 1020W Medical Modular Power Supply | 0 |
|
$645.3300 / $699.8700 | Order Now |
Part Details for NMP1K2-CH#CCK-04
NMP1K2-CH#CCK-04 CAD Models
NMP1K2-CH#CCK-04 Part Data Attributes
|
NMP1K2-CH#CCK-04
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NMP1K2-CH#CCK-04
Mean Well
AC-DC Power Factor Correction Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE MODE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 5 | |
Output Current-Max | 36 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL | |
Surface Mount | NO | |
Switching Frequency-Max | 100 kHz | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1020 W |