Part Details for NMP1K2-#KCCK#-03 by Mean Well
Results Overview of NMP1K2-#KCCK#-03 by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMP1K2-#KCCK#-03 Information
NMP1K2-#KCCK#-03 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NMP1K2-#KCCK#-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMP1K2-#KCCK#-03-ND
|
DigiKey | AC/DC CONVERTER 48V 5V 48V 840W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$633.9100 | Buy Now |
DISTI #
709-NMP1K2-#KCCK#-03
|
Mouser Electronics | Modular Power Supplies | 0 |
|
$565.7700 / $613.2100 | Order Now |