NMP1K2-#CEEH#-03
Mean Well
Description: AC-DC Power Factor Correction Module,

Overview of NMP1K2-#CEEH#-03 by Mean Well

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NMP1K2-#CEEH#-03 by Mean Well

Part # Manufacturer Description Stock Price Buy
DISTI # NMP1K2-#CEEH#-03-ND
DigiKey AC/DC CONVERTER 5V 12V 24V 900W Min Qty: 1 Lead time: 12 Weeks Container: Box Temporarily Out of Stock
  • 1 $635.7000
$635.7000 Buy Now
DISTI # 709-NMP1K2-#CEEH#-03
Mouser Electronics Modular Power Supplies 0
  • 1 $613.2100
  • 5 $571.0200
  • 10 $565.7700
$565.7700 / $613.2100 Order Now

CAD Models for NMP1K2-#CEEH#-03 by Mean Well
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMP1K2-#CEEH#-03 by Mean Well

NMP1K2-#CEEH#-03
Mean Well
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MEAN WELL ENTERPRISES CO LTD
Reach Compliance Code
unknown
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
ANSI, CB, CE, EAC, EN, IEC, TUV, UL
Control Mode
VOLTAGE MODE
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
115 V
Number of Functions
1
Number of Outputs
4
Output Current-Max
36 A
Output Voltage-Max
6 V
Output Voltage-Min
3 V
Output Voltage-Nom
5 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
THERMAL
Switching Frequency-Max
100 kHz
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
900 W
Want to compare parts?
  1. NMP1K2-#CEEH#-03
    Mean Well
    AC-DC Power Factor Correction Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMP1K2-#CEEH#-03 by Mean Well.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMP1K2-#CEEH#-03 by Mean Well

  • Please alert me when NMP1K2-#CEEH#-03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMP1K2-#CEEH#-03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMP1K2-#CEEH#-03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMP1K2-#CEEH#-03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMP1K2-#CEEH#-03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMP1K2-#CEEH#-03 by Mean Well

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: