Part Details for NMP049(L) by Pericom Semiconductor Corporation
Results Overview of NMP049(L) by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMP049(L) Information
NMP049(L) by Pericom Semiconductor Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part Details for NMP049(L)
NMP049(L) CAD Models
NMP049(L) Part Data Attributes
|
NMP049(L)
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NMP049(L)
Pericom Semiconductor Corporation
Series - Fundamental Quartz Crystal, 4.9152MHz Nom
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT CUT CRYSTAL | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.18XB4.65XH13.46 (mm)/L0.44XB0.183XH0.53 (inch) | |
Series Resistance | 55 Ω | |
Surface Mount | NO |