There are no models available for this part yet.
Overview of NMO300SJ7R5TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NMO300SJ7R5TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NMO300SJ7R5TRF
|
Avnet Americas | Res Metal Oxide 7.5 Ohm 5% 3W ?200ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: NMO300SJ7R5TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0462 / $0.0490 | Buy Now | |
DISTI #
V72:2272_17661874
|
Arrow Electronics | Res Metal Oxide 7.5 Ohm 5% 3W ±200ppm/°C AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1608 Container: Cut Strips | Americas - 875 |
|
$0.0229 / $0.0301 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.0520 | Buy Now | ||
DISTI #
25928053
|
Verical | Res Metal Oxide 7.5 Ohm 5% 3W ±200ppm/°C AXL T/R RoHS: Compliant Min Qty: 283 Package Multiple: 1 Date Code: 1608 | Americas - 875 |
|
$0.0229 | Buy Now | |
DISTI #
C1S527800476894
|
Chip1Stop | Res Metal Oxide 7.5 Ohm 5% 3W ±200ppm/C AXL T/R RoHS: Compliant | 875 |
|
$0.0229 / $0.0336 | Buy Now |
CAD Models for NMO300SJ7R5TRF by NIC Components Corp
Part Data Attributes for NMO300SJ7R5TRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.70
|
Additional Feature
|
NON FLAMMABLE
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
15 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
70 °C
|
Resistance
|
7.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for NMO300SJ7R5TRF
This table gives cross-reference parts and alternative options found for NMO300SJ7R5TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMO300SJ7R5TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSS3W7.5OHMJF3 | Fixed Resistor, Metal Oxide Film, 3W, 7.5ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | TY-OHM Electronic Works Co Ltd | NMO300SJ7R5TRF vs RSS3W7.5OHMJF3 |
NMO300SJ7R5BF | Fixed Resistor, Metal Oxide Film, 3W, 7.5ohm, 350V, 5% +/-Tol, -200,200ppm/Cel, | NIC Components Corp | NMO300SJ7R5TRF vs NMO300SJ7R5BF |
RSS3W7.5OHMJF4 | Fixed Resistor, Metal Oxide Film, 3W, 7.5ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | TY-OHM Electronic Works Co Ltd | NMO300SJ7R5TRF vs RSS3W7.5OHMJF4 |
RSS3W7.5OHMJT/R | Fixed Resistor, Metal Oxide Film, 3W, 7.5ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | TY-OHM Electronic Works Co Ltd | NMO300SJ7R5TRF vs RSS3W7.5OHMJT/R |