Part Details for NMO220B by Pulse Electronics Corporation
Overview of NMO220B by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Price & Stock for NMO220B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK7925
|
Newark | Coil-Whp 3Db 220-225 Mhz Npb/Bag |Pulse NMO220B Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9700 / $50.9100 | Buy Now |
DISTI #
553-NMO220B-ND
|
DigiKey | COIL/WHIP, 3 DB, 220-225 MHZ, .1 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
20 In Stock |
|
$50.3284 / $59.7400 | Buy Now |
DISTI #
NMO220B
|
Avnet Americas | - Bag (Alt: NMO220B) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$45.7075 / $51.9811 | Buy Now |
DISTI #
673-NMO220B
|
Mouser Electronics | Antennas COIL-WHP 3DB 220-225 MHZ NPB RoHS: Compliant | 0 |
|
$49.8200 / $53.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Container: Bag | 0Bag |
|
$43.7200 | Buy Now |
|
Onlinecomponents.com | Vehicular Antenna: Single, VHF (LMR) RoHS: Compliant | 0 |
|
$47.5600 / $63.1100 | Buy Now |
DISTI #
NMO220B
|
Avnet Americas | - Bag (Alt: NMO220B) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$45.7075 / $51.9811 | Buy Now |
DISTI #
000000000006368491
|
Sager | Antennas Coil/Whip, 3 dB, 220-225 MHz, .100 Dia Black Whip Min Qty: 1 | 0 |
|
$47.1700 / $50.4900 | Buy Now |
Part Details for NMO220B
NMO220B CAD Models
NMO220B Part Data Attributes:
|
NMO220B
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NMO220B
Pulse Electronics Corporation
Mobile Station Antenna
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LARSEN ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |
Alternate Parts for NMO220B
This table gives cross-reference parts and alternative options found for NMO220B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMO220B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMO220B | Mobile Station Antenna | Radiall | NMO220B vs NMO220B |