Part Details for NML06J15NTRF by NIC Components Corp
Overview of NML06J15NTRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NML06J15NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NML06J15NTRF
|
Avnet Americas | Multilayer Inductor, 15 nH, 190 Milliohm, ? 5%, 3.31 GHz, 600 mA, 0603 [1608 Metric] - Tape and Reel (Alt: NML06J15NTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0127 / $0.0142 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 8000Reel |
|
$0.0141 / $0.0160 | Buy Now |
DISTI #
77584028
|
Verical | Inductor RF Chip Multi-Layer 0.015uH 5% 100MHz 12Q-Factor 0.6A 0.4Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 12000 |
|
$0.0187 / $0.0205 | Buy Now |
DISTI #
22608975
|
Verical | Inductor RF Chip Multi-Layer 0.015uH 5% 100MHz 12Q-Factor 0.6A 0.4Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0246 | Buy Now |
DISTI #
NML06J15NTRF
|
Avnet Abacus | Multilayer Inductor, 15 nH, 190 Milliohm, � 5%, 3.31 GHz, 600 mA, 0603 [1608 Metric] - Tape and Reel (Alt: NML06J15NTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800180580
|
Chip1Stop | Inductor RF Chip Multi-Layer 15nH 5% 100MHz 12Q-Factor 600mA 400mOhm DCR 0603 T/R RoHS: Compliant | 12000 |
|
$0.0207 / $0.0230 | Buy Now |
Part Details for NML06J15NTRF
NML06J15NTRF CAD Models
NML06J15NTRF Part Data Attributes
|
NML06J15NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NML06J15NTRF
NIC Components Corp
General Purpose Inductor, 0.015uH, 5%, 1 Element, Alumina-boron-silicon Oxides-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for NML06J15NTRF
This table gives cross-reference parts and alternative options found for NML06J15NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NML06J15NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG18HN15NJ00D | General Purpose Inductor, 0.015uH, 5%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603 | Murata Manufacturing Co Ltd | NML06J15NTRF vs LQG18HN15NJ00D |