Part Details for NML06GR22TRF by NIC Components Corp
Overview of NML06GR22TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NML06GR22TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NML06GR22TRF
|
Avnet Americas | Inductor Chip Unshielded Multi-Layer 220nH 2% 50MHz 8Q-Factor 300mA 0603 T/R - Tape and Reel (Alt: NML06GR22TRF) Min Qty: 52000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0593 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 52000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0507 | Buy Now |
Part Details for NML06GR22TRF
NML06GR22TRF CAD Models
NML06GR22TRF Part Data Attributes
|
NML06GR22TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NML06GR22TRF
NIC Components Corp
General Purpose Inductor, 0.22uH, 2%, Ceramic-Core, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | Ceramic | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 400 MHz | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 2% |