Part Details for NML06D2N0TRF by NIC Components Corp
Overview of NML06D2N0TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NML06D2N0TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NML06D2N0TRF
|
Avnet Americas | Multilayer Chip Inductors - Tape and Reel (Alt: NML06D2N0TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0076 / $0.0085 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0080 | Buy Now |
DISTI #
54845787
|
Verical | Inductor RF Chip Multi-Layer 0.002uH 0.3nH 100MHz 8Q-Factor 1A 0.1Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1613 Package Multiple: 1 Date Code: 1440 | Americas - 3959 |
|
$0.0042 / $0.0043 | Buy Now |
DISTI #
C1S527800463474
|
Chip1Stop | Inductor RF Chip Multi-Layer 2nH 0.3nH 100MHz 8Q-Factor 1A 100mOhm DCR 0603 T/R RoHS: Compliant | 3959 |
|
$0.0051 | Buy Now |
Part Details for NML06D2N0TRF
NML06D2N0TRF CAD Models
NML06D2N0TRF Part Data Attributes
|
NML06D2N0TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NML06D2N0TRF
NIC Components Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.002 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 8000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 15% |