Part Details for NML04J12NTRF by NIC Components Corp
Results Overview of NML04J12NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NML04J12NTRF Information
NML04J12NTRF by NIC Components Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for NML04J12NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NML04J12NTRF
|
Avnet Americas | Multilayer Inductor, 12 nH, 300 Milliohm, ? 5%, 3.82 GHz, 300 mA, 0402 [1005 Metric] - Tape and Reel... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0138 | Buy Now |
DISTI #
NML04J12NTRF
|
Avnet Abacus | Multilayer Inductor 12 nH 300 Milliohm 5 382 GHz 300 mA 0402 1005 Metric - Tape and Reel (Alt: NML0... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NML04J12NTRF
NML04J12NTRF CAD Models
NML04J12NTRF Part Data Attributes
|
NML04J12NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NML04J12NTRF
NIC Components Corp
General Purpose Inductor, 0.012uH, 5%, 1 Element, Alumina-boron-silicon Oxides-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for NML04J12NTRF
This table gives cross-reference parts and alternative options found for NML04J12NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NML04J12NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AIMC-0402-12NJ-T | Abracon Corporation | Check for Price | IND 12nH 0.3A 500mΩ | NML04J12NTRF vs AIMC-0402-12NJ-T |
PE-0402CL120JTT | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | NML04J12NTRF vs PE-0402CL120JTT |