Part Details for NML04G68NTRF by NIC Components Corp
Overview of NML04G68NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NML04G68NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NML04G68NTRF
|
Avnet Americas | Multilayer Inductor, 68 nH, 990 Milliohm, ± 2%, 1.33 GHz, 200 mA, 0402 [1005 Metric] - Tape and Reel (Alt: NML04G68NTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0132 / $0.0140 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0115 | Buy Now |
Part Details for NML04G68NTRF
NML04G68NTRF CAD Models
NML04G68NTRF Part Data Attributes
|
NML04G68NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NML04G68NTRF
NIC Components Corp
General Purpose Inductor, 0.068uH, 2%, Ceramic-Core, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | Ceramic | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 750 MHz | |
Terminal Finish | MATTE TIN | |
Tolerance | 2% |