Part Details for NML04D3N9TRF by NIC Components Corp
Overview of NML04D3N9TRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NML04D3N9TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NML04D3N9TRF
|
Avnet Americas | Multilayer Inductor, 3.9 nH, 100 Milliohm, ? 0.3nH, 8.39 GHz, 300 mA, 0402 [1005 Metric] - Tape and Reel (Alt: NML04D3N9TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0066 / $0.0070 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0053 | Buy Now |
DISTI #
81322320
|
Verical | Inductor RF Chip Multi-Layer 0.0039uH 0.3nH 100MHz 8Q-Factor 0.3A 0.2Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0113 | Buy Now |
|
Bristol Electronics | 18310 |
|
RFQ | ||
DISTI #
NML04D3N9TRF
|
Avnet Abacus | Multilayer Inductor, 3.9 nH, 100 Milliohm, � 0.3nH, 8.39 GHz, 300 mA, 0402 [1005 Metric] - Tape and Reel (Alt: NML04D3N9TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NML04D3N9TRF
NML04D3N9TRF CAD Models
NML04D3N9TRF Part Data Attributes
|
NML04D3N9TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NML04D3N9TRF
NIC Components Corp
General Purpose Inductor, 0.0039uH, 7.693%, 1 Element, Alumina-boron-silicon Oxides-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 7.6923% |
Alternate Parts for NML04D3N9TRF
This table gives cross-reference parts and alternative options found for NML04D3N9TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NML04D3N9TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HK10053N9S-TV | General Purpose Inductor, 0.0039uH, 7.693%, 1 Element, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | NML04D3N9TRF vs HK10053N9S-TV |
CIH05T3N9SAC | General Purpose Inductor, 0.0039uH, 7.693%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | NML04D3N9TRF vs CIH05T3N9SAC |
MCL1005-3R9-R | General Purpose Inductor, 0.0039uH, 7.6923%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | NML04D3N9TRF vs MCL1005-3R9-R |
7447840039 | General Purpose Inductor, | Wurth Elektronik | NML04D3N9TRF vs 7447840039 |
CIH05T3N9SBC | General Purpose Inductor, 0.0039uH, 7.693%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | NML04D3N9TRF vs CIH05T3N9SBC |
CIH05T3N9SAE | General Purpose Inductor, 0.0039uH, 7.693%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | NML04D3N9TRF vs CIH05T3N9SAE |
HK10053N9S-T | General Purpose Inductor, 0.0039uH, 7.693%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402 | TAIYO YUDEN | NML04D3N9TRF vs HK10053N9S-T |
LCMC0402S3N9GTAR | General Purpose Inductor, 0.0039uH, 7.69%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Kyocera AVX Components | NML04D3N9TRF vs LCMC0402S3N9GTAR |
CIH05T3N9SNC | General Purpose Inductor, 0.0039uH, 7.692%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Samsung Electro-Mechanics | NML04D3N9TRF vs CIH05T3N9SNC |
CIH05T3N9SNE | General Purpose Inductor, 0.0039uH, 7.693%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Samsung Electro-Mechanics | NML04D3N9TRF vs CIH05T3N9SNE |