Part Details for NML04D1N2TRF by NIC Components Corp
Overview of NML04D1N2TRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NML04D1N2TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NML04D1N2TRF
|
Avnet Americas | Multilayer Inductor, 1.2 nH, 30 Milliohm, ? 0.3nH, 13 GHz, 380 mA, 0402 [1005 Metric] - Tape and Reel (Alt: NML04D1N2TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 / $0.0070 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0053 | Buy Now |
DISTI #
NML04D1N2TRF
|
Avnet Abacus | Multilayer Inductor, 1.2 nH, 30 Milliohm, � 0.3nH, 13 GHz, 380 mA, 0402 [1005 Metric] - Tape and Reel (Alt: NML04D1N2TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NML04D1N2TRF
NML04D1N2TRF CAD Models
NML04D1N2TRF Part Data Attributes
|
NML04D1N2TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NML04D1N2TRF
NIC Components Corp
General Purpose Inductor, 0.0012uH, 25%, 1 Element, Alumina-boron-silicon Oxides-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 0.0012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.38 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 25% |
Alternate Parts for NML04D1N2TRF
This table gives cross-reference parts and alternative options found for NML04D1N2TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NML04D1N2TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLH1005T-1N2S-S | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Chilisin Electronics Corp | NML04D1N2TRF vs CLH1005T-1N2S-S |
AIMC-0402-1N2S-T | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Abracon Corporation | NML04D1N2TRF vs AIMC-0402-1N2S-T |
BSCH001005051N2SSM | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | Chilisin Electronics Corp | NML04D1N2TRF vs BSCH001005051N2SSM |
BSCH001005051N2SCP | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Maglayers | NML04D1N2TRF vs BSCH001005051N2SCP |
MCL1005-1R2-R | General Purpose Inductor, 0.0012uH, 25%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | NML04D1N2TRF vs MCL1005-1R2-R |
CLH1005T-1N2S-S-NP | General Purpose Inductor, 0.0012uH, Ceramic-Core, 0402, | Chilisin Electronics Corp | NML04D1N2TRF vs CLH1005T-1N2S-S-NP |
CTLL1005SF-1N2S | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | NML04D1N2TRF vs CTLL1005SF-1N2S |
PE-0402CL1N2STT | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Electronics Corporation | NML04D1N2TRF vs PE-0402CL1N2STT |
SDCL1005C1N2STDF | General Purpose Inductor | Sunlord | NML04D1N2TRF vs SDCL1005C1N2STDF |
BSCH001005051N2SSM | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Maglayers | NML04D1N2TRF vs BSCH001005051N2SSM |