Part Details for NML04B4N3TRF by NIC Components Corp
Overview of NML04B4N3TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NML04B4N3TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NML04B4N3TRF
|
Avnet Americas | Ind RF Chip Molded Multi-Layer 4.3nH 0.1nH 100MHz 8Q-Factor Ceramic 300mA 0402 T/R - Tape and Reel (Alt: NML04B4N3TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000 |
|
$0.0251 / $0.0266 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0227 | Buy Now |
Part Details for NML04B4N3TRF
NML04B4N3TRF CAD Models
NML04B4N3TRF Part Data Attributes
|
NML04B4N3TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NML04B4N3TRF
NIC Components Corp
General Purpose Inductor, 0.0043uH, Ceramic-Core, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0043 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTI LAYER | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2.3256% |