Part Details for NMKP10HV by Voltronics Corporation
Overview of NMKP10HV by Voltronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMKP10HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1674-NMKP10HV-ND
|
DigiKey | CAP FILM TRIM Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.5922 | Buy Now |
Part Details for NMKP10HV
NMKP10HV CAD Models
NMKP10HV Part Data Attributes
|
NMKP10HV
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NMKP10HV
Voltronics Corporation
Variable Capacitor, 1000V, 0.5pF Min, 9pF Max, Multi-Turn, Horizontal Adjuster, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PCB MOUNTABLE | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 9 pF | |
Capacitance-Min | 0.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Manufacturer Series | NMK | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |