Part Details for NMK1205SAC by Murata Manufacturing Co Ltd
Overview of NMK1205SAC by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMK1205SAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMK1205SAC
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.4A 2W 4-Pin SIP Tube - Rail/Tube (Alt: NMK1205SAC) Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$6.3947 | Buy Now |
DISTI #
580-NMK1205SAC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 12-5V SIP DC/DC RoHS: Compliant | 174 |
|
$6.8500 / $8.1000 | Buy Now |
DISTI #
NMK1205SAC
|
TTI | Isolated DC/DC Converters - Through Hole 2W 12-5V SIP DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 7 In Stock |
|
$6.7900 / $8.0200 | Buy Now |
DISTI #
NMK1205SAC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
NMK1205SAC
|
Avnet Abacus | Module DC-DC 1-OUT 5V 0.4A 2W 4-Pin SIP Tube (Alt: NMK1205SAC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NMK1205SAC
NMK1205SAC CAD Models
NMK1205SAC Part Data Attributes
|
NMK1205SAC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NMK1205SAC
Murata Manufacturing Co Ltd
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2020-06-05 | |
Additional Feature | LG-MAX;WD-MAX | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T7 | |
JESD-609 Code | e3 | |
Length | 19.65 mm | |
Load Regulation-Max | 4.9% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.15 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.65 mm |