Part Details for NMJ0512SAC by Murata Power Solutions
Results Overview of NMJ0512SAC by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMJ0512SAC Information
NMJ0512SAC by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NMJ0512SAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM3851
|
Newark | Dc/Dc Power Supply Single-Out 12V 0.083A 1W 4-Pin Rohs Compliant: Yes |Murata Power Solutions NMJ051... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$19.8500 / $22.0700 | Buy Now |
DISTI #
40M1360
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 83Ma, 12V, Power Supply Applications:Ite, Dc/Dc Converter Typ... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0800 / $15.1200 | Buy Now |
DISTI #
811-1534-5-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
16 In Stock |
|
$11.0900 / $14.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube |
0 Tube |
|
$10.7800 / $10.9400 | Buy Now |
DISTI #
NMJ0512SAC
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5VDC, Uout: 12VDC, Iout: 83mA, SIP Min Qty: 1 | 0 |
|
$10.1700 / $13.2900 | RFQ |
DISTI #
000000000002369682
|
Sager | Isolated DC/DC Converters - Through Hole 1W 5-12V SIP 5.2KV DC/DC Min Qty: 1 | 0 |
|
$11.3300 / $12.5100 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 1W 5-12V SIP 5.2KV | 50 |
|
$34.9900 | Buy Now |
Part Details for NMJ0512SAC
NMJ0512SAC CAD Models
NMJ0512SAC Part Data Attributes
|
NMJ0512SAC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NMJ0512SAC
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-P4 | |
JESD-609 Code | e3 | |
Length | 19.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5/7,.28 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |
Alternate Parts for NMJ0512SAC
This table gives cross-reference parts and alternative options found for NMJ0512SAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMJ0512SAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMJ0512SAC | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE-7/5 | NMJ0512SAC vs NMJ0512SAC |