Part Details for NMJ0505SC by Murata Power Solutions
Overview of NMJ0505SC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMJ0505SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3204
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 1W, 5V, -5V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Murata Power Solutions NMJ0505SC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0800 / $15.1200 | Buy Now |
DISTI #
811-1531-5-ND
|
DigiKey | DC DC CONVERTER +/-5V 1W Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2180 In Stock |
|
$11.0900 / $14.0400 | Buy Now |
|
Future Electronics | NMJ Series 1 W Dual Output ±5 V Isolated Through Hole DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$13.1200 / $13.3200 | Buy Now |
DISTI #
NMJ0505SC
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Uout2: -5VDC Min Qty: 1 | 20 |
|
$10.6500 / $13.5900 | Buy Now |
DISTI #
000000000001434517
|
Sager | Isolated DC/DC Converters - Through Hole 1W 5-5V SIP 5.2KV DC/DC Min Qty: 1 | 1500 |
|
$11.3300 / $12.5100 | Buy Now |