There are no models available for this part yet.
Overview of NMHL200JB25R0 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NMHL200JB25R0 by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
738-NMHL200JB25R0-ND
|
DigiKey | 200, 5%, BULK, 25 OHMIC VALUE Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.8198 | Buy Now | |
DISTI #
NMHL200JB25R0
|
Avnet Americas | Resistor 25Ohm 5% 200W ±260ppm/°C Bulk (Alt: NMHL200JB25R0) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | ||
Future Electronics | Fixed Resistors RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks | 0 |
|
$85.0000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.0800 / $244.8000 | Buy Now | ||
NAC | 200, 5%, Bulk, 25 Ohmic Value - Aluminum Clad Wirewound Resistor - Non-Inductive Flat Type RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$170.0000 / $226.6670 | Buy Now |