Part Details for NMH2415SC by Murata Power Solutions
Overview of NMH2415SC by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMH2415SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3195
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 2W, 15V, -15V, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:67Ma Rohs Compliant: Yes |Murata Power Solutions NMH2415SC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2400 / $14.2300 | Buy Now |
DISTI #
811-1527-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 2W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1412 In Stock |
|
$9.7700 / $13.2000 | Buy Now |
|
Future Electronics | NMH Series 2 W Dual Output ±24 V Isolated Through Hole DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$10.9700 / $11.1300 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
DISTI #
NMH2415SC
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4VDC, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 3 |
|
$7.7800 / $10.3700 | Buy Now |
DISTI #
000000000001466151
|
Sager | Isolated DC/DC Converters - Through Hole 2W 24-15V SIP DUAL DC/DC Min Qty: 1 | 491 |
|
$10.6500 / $11.7600 | Buy Now |