Part Details for NMH2415S by C&D Technologies Inc
Results Overview of NMH2415S by C&D Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMH2415S Information
NMH2415S by C&D Technologies Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NMH2415S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2-OUTPUT 2 W DC-DC REG PWR SUPPLY MODULE | 13 |
|
Buy Now |
Part Details for NMH2415S
NMH2415S CAD Models
NMH2415S Part Data Attributes
|
NMH2415S
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
NMH2415S
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-7/5
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | SIP, SIP5/7,.24 | |
Pin Count | 7/5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | -15V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSIP-T5 | |
JESD-609 Code | e0 | |
Length | 19.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.067 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Equivalence Code | SIP5/7,.24 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |
Alternate Parts for NMH2415S
This table gives cross-reference parts and alternative options found for NMH2415S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMH2415S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZW1R52415 | Cosel USA Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, PLASTIC PACKAGE-7 | NMH2415S vs ZW1R52415 |
M2415GS2U-G | Sensitron Semiconductors | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-6/5 | NMH2415S vs M2415GS2U-G |
ZW1R54815 | Cosel USA Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, PLASTIC PACKAGE-7 | NMH2415S vs ZW1R54815 |
AA01D-024L-150DL | Emerson Embedded Power | Check for Price | 2-OUTPUT 1.5W DC-DC REG PWR SUPPLY MODULE | NMH2415S vs AA01D-024L-150DL |
M2415GS2U-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-6/5 | NMH2415S vs M2415GS2U-G |
AA01D-024L-150D | Emerson Embedded Power | Check for Price | 2-OUTPUT 1.5W DC-DC REG PWR SUPPLY MODULE | NMH2415S vs AA01D-024L-150D |
NMH2415S | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-7 | NMH2415S vs NMH2415S |
M2415GS2U | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-6/5 | NMH2415S vs M2415GS2U |