Part Details for NMH0515S by Murata Power Solutions
Overview of NMH0515S by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for NMH0515S
NMH0515S CAD Models
NMH0515S Part Data Attributes
|
NMH0515S
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NMH0515S
Murata Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-7
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEWPORT COMPONENTS LTD | |
Part Package Code | MODULE | |
Package Description | SIP-7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSIP-T5 | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO |
Alternate Parts for NMH0515S
This table gives cross-reference parts and alternative options found for NMH0515S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMH0515S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA01D-005L-150DL | 2-OUTPUT 1.5W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | NMH0515S vs AA01D-005L-150DL |
ZW1R50515 | DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid, PLASTIC PACKAGE-7 | Cosel USA Inc | NMH0515S vs ZW1R50515 |
AA01D-005L-150DL | DC-DC Regulated Power Supply Module, 2 Output, 1.5W, Hybrid | Artesyn Embedded Technologies | NMH0515S vs AA01D-005L-150DL |
M0515GS2U | DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-6/5 | Sensitron Semiconductors | NMH0515S vs M0515GS2U |
M0515GS2U-G | DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-6/5 | Sensitron Semiconductors | NMH0515S vs M0515GS2U-G |