Part Details for NMG0710-6431 by Cooper Crouse-Hinds
Results Overview of NMG0710-6431 by Cooper Crouse-Hinds
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NMG0710-6431 Information
NMG0710-6431 by Cooper Crouse-Hinds is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML6431CH | Rochester Electronics LLC | ML6431 - Consumer Circuit, BICMOS, PQFP32 | |
68016-431HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 31 Positions, 2.54 mm (0.100) Pitch. | |
87916-431HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 31 Positions, 2.54mm Pitch, Vertical, 21.08mm (0.83in) Mating, 3.25mm (0.128in) Tail. |
Price & Stock for NMG0710-6431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,672.3100 / $1,763.9400 | Buy Now |