Part Details for NME2412SC by Murata Power Solutions
Overview of NME2412SC by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NME2412SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3129
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 83Ma, 12V, Power Supply Applications:-, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:83Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions NME2412SC Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1500 / $10.9000 | Buy Now |
DISTI #
97K6570
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 1 W, 12 V, 83 Ma Rohs Compliant: Yes |Murata Power Solutions NME2412SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7400 / $11.7100 | Buy Now |
DISTI #
811-1492-5-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.4900 / $10.1100 | Buy Now |
|
Future Electronics | NME Series Isolated 1 W 12 V 83 mA Through Hole Single Output DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$9.1600 / $9.3400 | Buy Now |
DISTI #
NME2412SC
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 12VDC, Iout: 83mA, SIP Min Qty: 1 | 35 |
|
$7.5100 / $10.0100 | Buy Now |
DISTI #
000000000001466087
|
Sager | Isolated DC/DC Converters - Through Hole 1W 24-12V SIP SINGLE DC/DC Min Qty: 1 | 75 |
|
$8.1500 / $9.0000 | Buy Now |