Part Details for NME1212SC by Murata Manufacturing Co Ltd
Results Overview of NME1212SC by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NME1212SC Information
NME1212SC by Murata Manufacturing Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NME1212SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NME1212SC
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.083A 1W 4-Pin SIP Tube - Rail/Tube (Alt: NME1212SC) Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$6.4080 | Buy Now |
DISTI #
580-NME1212SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 12-12V SIP SINGLE DC/DC RoHS: Compliant | 621 |
|
$6.0100 / $9.0000 | Buy Now |
DISTI #
NME1212SC
|
TTI | Isolated DC/DC Converters - Through Hole 1W 12-12V SIP SINGLE DC/DC pbFree: Pb-Free Min Qty: 35 Package Multiple: 35 Container: Tube | Americas - 0 |
|
$5.8500 / $6.3400 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
NME1212SC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
NME1212SC
|
Avnet Abacus | Module DCDC 1OUT 12V 0083A 1W 4Pin SIP Tube (Alt: NME1212SC) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 9 Weeks, 0 Days | Abacus - 35 |
|
Buy Now |
Part Details for NME1212SC
NME1212SC CAD Models
NME1212SC Part Data Attributes
|
NME1212SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NME1212SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-06-05 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T4 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 9.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for NME1212SC
This table gives cross-reference parts and alternative options found for NME1212SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NME1212SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LME1212S | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid, SIP-4 | NME1212SC vs LME1212S |
LME1212S | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 0.25W, Hybrid, SIP-4 | NME1212SC vs LME1212S |
M1212HL1U | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, MINI, SIP-4 | NME1212SC vs M1212HL1U |
M1212HL1U | Sensitron Semiconductors | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, MINI, SIP-4 | NME1212SC vs M1212HL1U |