Part Details for NME1209S by Murata Power Solutions
Overview of NME1209S by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for NME1209S
NME1209S CAD Models
NME1209S Part Data Attributes
|
NME1209S
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NME1209S
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEWPORT COMPONENTS LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T4 | |
Line Regulation-Max | 24% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 9.9 V | |
Output Voltage-Min | 8.325 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for NME1209S
This table gives cross-reference parts and alternative options found for NME1209S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NME1209S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NME1209SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | NME1209S vs NME1209SC |
M1209HL1U-G | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, MINI, SIP-4 | Sangdest Microelectronics (Nanjing) Co Ltd | NME1209S vs M1209HL1U-G |
M1209HL1U-G | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, MINI, SIP-4 | Sensitron Semiconductors | NME1209S vs M1209HL1U-G |