Part Details for NME0524DC by Murata Power Solutions
Overview of NME0524DC by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NME0524DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3115
|
Newark | Dc/Dc Converter 1W Dip Rohs Compliant: Yes |Murata Power Solutions NME0524DC Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
811-3130-5-ND
|
DigiKey | DC DC CONVERTER 24V 1W Min Qty: 1 Lead time: 48 Weeks Container: Tube |
35 In Stock |
|
$8.1200 | Buy Now |