Datasheets
NMCT2010FT18K0 by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Part Details for NMCT2010FT18K0 by SEI Stackpole Electronics Inc

Overview of NMCT2010FT18K0 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for NMCT2010FT18K0

NMCT2010FT18K0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NMCT2010FT18K0 Part Data Attributes

NMCT2010FT18K0 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
NMCT2010FT18K0 SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method Tape, Plastic
Rated Power Dissipation (P) 0.75 W
Resistance 18000 Ω
Resistor Type FIXED RESISTOR
Series NMCT
Size Code 2010
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 1%
Working Voltage 200 V

Alternate Parts for NMCT2010FT18K0

This table gives cross-reference parts and alternative options found for NMCT2010FT18K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT2010FT18K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMC50K183FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc NMCT2010FT18K0 vs RMC50K183FTE
RMGW50K183FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc NMCT2010FT18K0 vs RMGW50K183FB
RS10K183FC Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd NMCT2010FT18K0 vs RS10K183FC
RGC2010FTD18K0 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NMCT2010FT18K0 vs RGC2010FTD18K0
ERJU1DF1802U Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Panasonic Electronic Components NMCT2010FT18K0 vs ERJU1DF1802U
RMCS2010FT18K0 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NMCT2010FT18K0 vs RMCS2010FT18K0
RS10K183FCG Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd NMCT2010FT18K0 vs RS10K183FCG
RMCG2010FT18K0 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, SEI Stackpole Electronics Inc NMCT2010FT18K0 vs RMCG2010FT18K0
NMCR2010FT18K0 RES,SMT,THICK FILM,18K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE SEI Stackpole Electronics Inc NMCT2010FT18K0 vs NMCR2010FT18K0
RS10K183FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd NMCT2010FT18K0 vs RS10K183FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCT2010FT18K0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCT2010FT18K0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of NMCT2010FT18K0 would you like to use for your alert(s)?
  • Please alert me when NMCT2010FT18K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMCT2010FT18K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCT2010FT18K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMCT2010FT18K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCT2010FT18K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCT2010FT18K0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: