Part Details for NMCT1210FG64R9 by SEI Stackpole Electronics Inc
Overview of NMCT1210FG64R9 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NMCT1210FG64R9
NMCT1210FG64R9 CAD Models
NMCT1210FG64R9 Part Data Attributes
|
NMCT1210FG64R9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1210FG64R9
SEI Stackpole Electronics Inc
RESISTOR, 0.33W, 1%, 100ppm, 64.9ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 64.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1210FG64R9
This table gives cross-reference parts and alternative options found for NMCT1210FG64R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1210FG64R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210T100O64.9R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 64.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Precision Resistive Products Inc | NMCT1210FG64R9 vs CR1210T100O64.9R+-1% |
MC1210-64R9-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 64.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | NMCT1210FG64R9 vs MC1210-64R9-FTW |
MC1210-64R9-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 64.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | NMCT1210FG64R9 vs MC1210-64R9-FT101W |
WR10X64R9FTL | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 64.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCT1210FG64R9 vs WR10X64R9FTL |
CR-10FL7--64R9 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 64.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NMCT1210FG64R9 vs CR-10FL7--64R9 |
RC1210K64R9FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 64.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | NMCT1210FG64R9 vs RC1210K64R9FB |
RC1210K64R9FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 64.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | NMCT1210FG64R9 vs RC1210K64R9FCL |
RMCS1210FT64R9 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 64.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT1210FG64R9 vs RMCS1210FT64R9 |
CR-10FL7--64R9- | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 64.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SRT Resistor Technology Gmbh | NMCT1210FG64R9 vs CR-10FL7--64R9- |
MC1210P-64R9-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 64.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | NMCT1210FG64R9 vs MC1210P-64R9-FB101W |