Part Details for NMCT1206FG154R by SEI Stackpole Electronics Inc
Overview of NMCT1206FG154R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT1206FG154R
NMCT1206FG154R CAD Models
NMCT1206FG154R Part Data Attributes
|
NMCT1206FG154R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1206FG154R
SEI Stackpole Electronics Inc
RESISTOR, 0.25W, 1%, 100ppm, 154ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1206FG154R
This table gives cross-reference parts and alternative options found for NMCT1206FG154R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1206FG154R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FPA--154R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCT1206FG154R vs CR-06FPA--154R |
RGC1206FTD154R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT1206FG154R vs RGC1206FTD154R |
RPC1206FG154R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT1206FG154R vs RPC1206FG154R |
RK73H2BLTED1540F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCT1206FG154R vs RK73H2BLTED1540F |
CR1206TT100V154R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | NMCT1206FG154R vs CR1206TT100V154R+-1% |
1206S4F1540TAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCT1206FG154R vs 1206S4F1540TAE |
RK73H2BTTED1540F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCT1206FG154R vs RK73H2BTTED1540F |
WCR-WCR1206LF-1540-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 154ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NMCT1206FG154R vs WCR-WCR1206LF-1540-F-P-LT |
WR12X1540FTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCT1206FG154R vs WR12X1540FTR |
MR12X1540FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NMCT1206FG154R vs MR12X1540FQL |