Part Details for NMCT0805FG374K by SEI Stackpole Electronics Inc
Overview of NMCT0805FG374K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT0805FG374K
NMCT0805FG374K CAD Models
NMCT0805FG374K Part Data Attributes
|
NMCT0805FG374K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT0805FG374K
SEI Stackpole Electronics Inc
RESISTOR, 0.125W, 1%, 100ppm, 374000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 374000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCT0805FG374K
This table gives cross-reference parts and alternative options found for NMCT0805FG374K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0805FG374K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR10F3743TEW | Fixed Resistor, 0.125W, 374000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | NMCT0805FG374K vs PWR10F3743TEW |
RMCS0805FT374K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT0805FG374K vs RMCS0805FT374K |
CR0805F374KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Ever Ohms Technology Co Ltd | NMCT0805FG374K vs CR0805F374KP05 |
MC0805-3743-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NMCT0805FG374K vs MC0805-3743-FT101Q |
RC0805FR-10374K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NMCT0805FG374K vs RC0805FR-10374K |
RC0805FR-13374K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NMCT0805FG374K vs RC0805FR-13374K |
MC0805-3743-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NMCT0805FG374K vs MC0805-3743-FTQ |
MC0805P-3743-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | NMCT0805FG374K vs MC0805P-3743-FBW |
NRCL10F3743TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | NMCT0805FG374K vs NRCL10F3743TR10F |
232273463744L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 374000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCT0805FG374K vs 232273463744L |