Part Details for NMCR1206FT887K by SEI Stackpole Electronics Inc
Overview of NMCR1206FT887K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCR1206FT887K
NMCR1206FT887K CAD Models
NMCR1206FT887K Part Data Attributes
|
NMCR1206FT887K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FT887K
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,887K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 887000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FT887K
This table gives cross-reference parts and alternative options found for NMCR1206FT887K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FT887K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJP08E8873V | RES,SMT,THICK FILM,887K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | NMCR1206FT887K vs ERJP08E8873V |
CR-06FL6--887K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NMCR1206FT887K vs CR-06FL6--887K |
FCF06FT-8873-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NMCR1206FT887K vs FCF06FT-8873-W |
FCF06FV-8873-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NMCR1206FT887K vs FCF06FV-8873-W |
1206S4F8873C3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FT887K vs 1206S4F8873C3 |
AR1206FR-07887KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | NMCR1206FT887K vs AR1206FR-07887KL |
WCR1206LF-8873-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NMCR1206FT887K vs WCR1206LF-8873-F-P-LT |
RK73H2BLTD8873F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FT887K vs RK73H2BLTD8873F |
MC1206-8873-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NMCR1206FT887K vs MC1206-8873-FBQ |
WR12X8873FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | NMCR1206FT887K vs WR12X8873FQL |