Part Details for NMCR1206FT4K99 by SEI Stackpole Electronics Inc
Overview of NMCR1206FT4K99 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FT4K99
NMCR1206FT4K99 CAD Models
NMCR1206FT4K99 Part Data Attributes
|
NMCR1206FT4K99
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FT4K99
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,4.99K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FT4K99
This table gives cross-reference parts and alternative options found for NMCR1206FT4K99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FT4K99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F4991C3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FT4K99 vs 1206S4F4991C3E |
CRCW12064K99FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NMCR1206FT4K99 vs CRCW12064K99FKEC |
RK73H2BXTD4991F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FT4K99 vs RK73H2BXTD4991F |
WR12X4991FTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCR1206FT4K99 vs WR12X4991FTR |
NMCR1206FG4K99 | RES,SMT,THICK FILM,4.99K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | NMCR1206FT4K99 vs NMCR1206FG4K99 |
232272914992L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | NMCR1206FT4K99 vs 232272914992L |
RK73H2BGBK4991F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FT4K99 vs RK73H2BGBK4991F |
1206S4F4991BBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FT4K99 vs 1206S4F4991BBE |
RC1206FR-134K99P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCR1206FT4K99 vs RC1206FR-134K99P |
232272484992 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR1206FT4K99 vs 232272484992 |