Part Details for NMC27C64Q200 by National Semiconductor Corporation
Overview of NMC27C64Q200 by National Semiconductor Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NMC27C64Q200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 342 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | UVPROM, 8KX8, 200NS, CMOS, CDIP28 | 34 |
|
$8.3250 / $13.5000 | Buy Now |
|
Quest Components | UVPROM, 8KX8, 200NS, CMOS, CDIP28 (Also Known As: NMC27C64Q-200) | 34 |
|
$8.3250 / $13.5000 | Buy Now |
|
Quest Components | UVPROM, 8KX8, 200NS, CMOS, CDIP28 (Also Known As: NMC27C64Q-200) | 16 |
|
$10.8000 / $12.1500 | Buy Now |
|
Quest Components | UVPROM, 8KX8, 200NS, CMOS, CDIP28 | 16 |
|
$10.8000 / $12.1500 | Buy Now |
|
Quest Components | UVPROM, 8KX8, 200NS, CMOS, CDIP28 | 12 |
|
$9.0000 / $13.5000 | Buy Now |
|
Quest Components | UVPROM, 8KX8, 200NS, CMOS, CDIP28 (Also Known As: NMC27C64Q-200) | 12 |
|
$9.0000 / $13.5000 | Buy Now |
|
Quest Components | UVPROM, 8KX8, 200NS, CMOS, CDIP28 (Also Known As: NMC27C64Q-200) | 11 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | UVPROM, 8KX8, 200NS, CMOS, CDIP28 | 11 |
|
$9.0000 / $12.0000 | Buy Now |
Part Details for NMC27C64Q200
NMC27C64Q200 CAD Models
NMC27C64Q200 Part Data Attributes
|
NMC27C64Q200
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NMC27C64Q200
National Semiconductor Corporation
UVPROM, 8KX8, 200ns, CMOS, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | WINDOWED, CERAMIC, DIP-28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |