Part Details for NMC27C64BN120 by National Semiconductor Corporation
Overview of NMC27C64BN120 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for NMC27C64BN120
NMC27C64BN120 CAD Models
NMC27C64BN120 Part Data Attributes:
|
NMC27C64BN120
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NMC27C64BN120
National Semiconductor Corporation
IC,EPROM,8KX8,CMOS,DIP,28PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NMC27C64BN120
This table gives cross-reference parts and alternative options found for NMC27C64BN120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC27C64BN120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD27C64-30 | UVPROM | Rochester Electronics LLC | NMC27C64BN120 vs TD27C64-30 |
D27C64-25 | UVPROM | Rochester Electronics LLC | NMC27C64BN120 vs D27C64-25 |
MD2764-25/B | UVPROM | Rochester Electronics LLC | NMC27C64BN120 vs MD2764-25/B |
WS27C64L-12DMB | UVPROM, 8KX8, 120ns, CMOS, CDIP28, | Waferscale Integration Inc | NMC27C64BN120 vs WS27C64L-12DMB |
D2764-2 | UVPROM | Rochester Electronics LLC | NMC27C64BN120 vs D2764-2 |
TD27C64-25 | UVPROM | Rochester Electronics LLC | NMC27C64BN120 vs TD27C64-25 |
D2764-3 | UVPROM | Rochester Electronics LLC | NMC27C64BN120 vs D2764-3 |
NMC27C64N15 | OTP ROM | Rochester Electronics LLC | NMC27C64BN120 vs NMC27C64N15 |
D2764-4 | UVPROM | Rochester Electronics LLC | NMC27C64BN120 vs D2764-4 |
MD2764-25 | UVPROM | Rochester Electronics LLC | NMC27C64BN120 vs MD2764-25 |