Part Details for NMC27C512AN15 by National Semiconductor Corporation
Overview of NMC27C512AN15 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for NMC27C512AN15
NMC27C512AN15 CAD Models
NMC27C512AN15 Part Data Attributes:
|
NMC27C512AN15
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NMC27C512AN15
National Semiconductor Corporation
IC 64K X 8 OTPROM, 150 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.725 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for NMC27C512AN15
This table gives cross-reference parts and alternative options found for NMC27C512AN15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC27C512AN15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C512-15XB1 | 64KX8 OTPROM, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | NMC27C512AN15 vs M27C512-15XB1 |
M27C512-20XB1E | 64KX8 OTPROM, 200ns, PDIP28, ROHS COMPLIANT, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | NMC27C512AN15 vs M27C512-20XB1E |
M27C512-25XB1 | 64KX8 OTPROM, 250ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | NMC27C512AN15 vs M27C512-25XB1 |
NMC27C512AN15 | 64KX8 OTPROM, 150ns, PDIP28, PLASTIC, DIP-28 | Texas Instruments | NMC27C512AN15 vs NMC27C512AN15 |
M27C512-25XB1E | 64KX8 OTPROM, 250ns, PDIP28, ROHS COMPLIANT, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | NMC27C512AN15 vs M27C512-25XB1E |
M27C512-15XB1E | 64KX8 OTPROM, 150ns, PDIP28, ROHS COMPLIANT, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | NMC27C512AN15 vs M27C512-15XB1E |