Memory
NMC27C256QE250
Description: 32KX8 UVPROM, 250ns, CDIP28, WINDOWED, CERAMIC, DIP-28

Overview of NMC27C256QE250 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for NMC27C256QE250 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMC27C256QE250 by Texas Instruments

NMC27C256QE250
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
WDIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
250 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Programming Voltage
13 V
Qualification Status
Not Qualified
Seated Height-Max
5.715 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. NMC27C256QE250
    Texas Instruments
    32KX8 UVPROM, 250ns, CDIP28, WINDOWED, CERAMIC, DIP-28
    VS

Alternate Parts for NMC27C256QE250

This table gives cross-reference parts and alternative options found for NMC27C256QE250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC27C256QE250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM27C256A-25WZ 32KX8 UVPROM, 250ns, CDIP28, CERDIP-28 FUJITSU Limited NMC27C256QE250 vs MBM27C256A-25WZ
M27256-25F1 32KX8 UVPROM, 250ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28 STMicroelectronics NMC27C256QE250 vs M27256-25F1
AM27256DEB UVPROM, 32KX8, 250ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AMD NMC27C256QE250 vs AM27256DEB
AM27C256-250DIB UVPROM, 32KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD NMC27C256QE250 vs AM27C256-250DIB
SMJ27C256-25J 32KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, SIDE BRAZED, WINDOWED, CERAMIC, DIP-28 Texas Instruments NMC27C256QE250 vs SMJ27C256-25J
NMC27C256BQ25 IC 32K X 8 UVPROM, 250 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM National Semiconductor Corporation NMC27C256QE250 vs NMC27C256BQ25
AM27C256-250DCB UVPROM, 32KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD NMC27C256QE250 vs AM27C256-250DCB
AM27C256-250DI UVPROM, 32KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD NMC27C256QE250 vs AM27C256-250DI
AT27C256R-25DC UVPROM, 32KX8, 250ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation NMC27C256QE250 vs AT27C256R-25DC
AT27C256R-25DI UVPROM, 32KX8, 250ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation NMC27C256QE250 vs AT27C256R-25DI
Part Number Description Manufacturer Compare
NMC27C256Q25 32KX8 UVPROM, 250ns, CDIP28, WINDOWED, CERAMIC, DIP-28 Texas Instruments NMC27C256QE250 vs NMC27C256Q25
FT27C256R-25DM/883 UVPROM, 32KX8, 250ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 Force Technologies Ltd NMC27C256QE250 vs FT27C256R-25DM/883
NMC27C256Q250 32KX8 UVPROM, 250ns, CDIP28, WINDOWED, CERAMIC, DIP-28 Texas Instruments NMC27C256QE250 vs NMC27C256Q250
TMS87C257JE 32KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 Texas Instruments NMC27C256QE250 vs TMS87C257JE
AM27C256-255DI UVPROM, 32KX8, 250ns, CMOS, CDIP28, DIP-28 Spansion NMC27C256QE250 vs AM27C256-255DI
HN27256G-25 UVPROM, 32KX8, 250ns, NMOS, CDIP28, CERDIP-28 Hitachi Ltd NMC27C256QE250 vs HN27256G-25
NMC27C256BQ25 32KX8 UVPROM, 250ns, CDIP28, WINDOWED, CERAMIC, DIP-28 Texas Instruments NMC27C256QE250 vs NMC27C256BQ25
MSM27256-25AS UVPROM, 32KX8, 250ns, NMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 OKI Electric Industry Co Ltd NMC27C256QE250 vs MSM27256-25AS
TMS27C256JE4 32KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 Texas Instruments NMC27C256QE250 vs TMS27C256JE4
AM27C256-250DCB UVPROM, 32KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD NMC27C256QE250 vs AM27C256-250DCB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMC27C256QE250 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMC27C256QE250 by Texas Instruments

Select Manufacturer
Which Manufacturer of NMC27C256QE250 would you like to use for your alert(s)?
  • Please alert me when NMC27C256QE250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMC27C256QE250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC27C256QE250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMC27C256QE250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC27C256QE250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC27C256QE250 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: