Part Details for NMC1812Y5V106Z50TRPLPF by NIC Components Corp
Overview of NMC1812Y5V106Z50TRPLPF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC1812Y5V106Z50TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4669
|
Newark | Cap, 10Uf, 50V, Mlcc, 1812, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Nmc Series, Product Length:4.58Mm Rohs Compliant: Yes |Nic Components NMC1812Y5V106Z50TRPLPF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NMC1812Y5V106Z50TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, -20, +80%, Y5V, 1812 [4532 Metric] - Tape and Reel (Alt: NMC1812Y5V106Z50TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$0.5090 / $0.5690 | Buy Now |
DISTI #
NMC1812Y5V106Z50TRPLPF
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 50 V, -20, +80%, Y5V, 1812 [4532 Metric] - Tape and Reel (Alt: NMC1812Y5V106Z50TRPLPF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC1812Y5V106Z50TRPLPF
NMC1812Y5V106Z50TRPLPF CAD Models
NMC1812Y5V106Z50TRPLPF Part Data Attributes
|
NMC1812Y5V106Z50TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1812Y5V106Z50TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for NMC1812Y5V106Z50TRPLPF
This table gives cross-reference parts and alternative options found for NMC1812Y5V106Z50TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1812Y5V106Z50TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC1812Y5V106Z50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC1812Y5V106Z50TRPLPF vs NMC1812Y5V106Z50TRPLP3KF |
GJ243XF51H106ZD12K | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 10uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | NMC1812Y5V106Z50TRPLPF vs GJ243XF51H106ZD12K |