Part Details for NMC1812X7R184M50TRPLPF by NIC Components Corp
Overview of NMC1812X7R184M50TRPLPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC1812X7R184M50TRPLPF
NMC1812X7R184M50TRPLPF CAD Models
NMC1812X7R184M50TRPLPF Part Data Attributes
|
NMC1812X7R184M50TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1812X7R184M50TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for NMC1812X7R184M50TRPLPF
This table gives cross-reference parts and alternative options found for NMC1812X7R184M50TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1812X7R184M50TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC14ZD0184MT3 | CAP,CERAMIC,180NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | NMC1812X7R184M50TRPLPF vs AC14ZD0184MT3 |
AD14ZD0184M24 | CAP,CERAMIC,180NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | NMC1812X7R184M50TRPLPF vs AD14ZD0184M24 |
NMC1812X7R184M50TRPLP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | NIC Components Corp | NMC1812X7R184M50TRPLPF vs NMC1812X7R184M50TRPLP |
AN14ZD0184MT5 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | Kyocera AVX Components | NMC1812X7R184M50TRPLPF vs AN14ZD0184MT5 |
AN14ZD0184M2L | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | Kyocera AVX Components | NMC1812X7R184M50TRPLPF vs AN14ZD0184M2L |
CNC6WMF180NF20%50V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 0.18uF, 1812, | EXXELIA Group | NMC1812X7R184M50TRPLPF vs CNC6WMF180NF20%50V |
AC14ZD0184M2Y | CAP,CERAMIC,180NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | NMC1812X7R184M50TRPLPF vs AC14ZD0184M2Y |
AN14ZD0184M2K | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | Kyocera AVX Components | NMC1812X7R184M50TRPLPF vs AN14ZD0184M2K |
AN14ZD0184MT6 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | Kyocera AVX Components | NMC1812X7R184M50TRPLPF vs AN14ZD0184MT6 |
AD14ZD0184M2K | CAP,CERAMIC,180NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Kyocera AVX Components | NMC1812X7R184M50TRPLPF vs AD14ZD0184M2K |