Part Details for NMC1812NPO103J50TRPLPF by NIC Components Corp
Overview of NMC1812NPO103J50TRPLPF by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC1812NPO103J50TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC1812NPO103J50TR
|
Avnet Americas | Cap Ceramic 0.01uF 50V C0G 5% SMD 1812 125?C Embossed Plastic T/R - Tape and Reel (Alt: NMC1812NPO103J50TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$0.3563 / $0.3983 | Buy Now |
DISTI #
V36:1790_17647562
|
Arrow Electronics | Cap Ceramic 0.01uF 50V C0G 5% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2028 | Americas - 21000 |
|
$0.1429 / $0.2935 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3150 | Buy Now |
DISTI #
59429330
|
Verical | Cap Ceramic 0.01uF 50V C0G 5% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2028 | Americas - 21000 |
|
$0.1429 | Buy Now |
DISTI #
82738250
|
Verical | Cap Ceramic 0.01uF 50V C0G 5% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.5744 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$0.6300 / $1.2600 | Buy Now | |
DISTI #
NMC1812NPO103J50TRPLPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC1812NPO103J50TRPLPF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC1812NPO103J50TRPLPF
NMC1812NPO103J50TRPLPF CAD Models
NMC1812NPO103J50TRPLPF Part Data Attributes
|
NMC1812NPO103J50TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1812NPO103J50TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for NMC1812NPO103J50TRPLPF
This table gives cross-reference parts and alternative options found for NMC1812NPO103J50TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1812NPO103J50TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD14CD0103J2Y | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.01uF, 1812 | Kyocera AVX Components | NMC1812NPO103J50TRPLPF vs AD14CD0103J2Y |
AN14CD0103JT6 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1812, | Kyocera AVX Components | NMC1812NPO103J50TRPLPF vs AN14CD0103JT6 |
AC14CD0103JT6 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.01uF, 1812 | Kyocera AVX Components | NMC1812NPO103J50TRPLPF vs AC14CD0103JT6 |
AC14CD0103J2Y | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.01uF, 1812 | Kyocera AVX Components | NMC1812NPO103J50TRPLPF vs AC14CD0103J2Y |
AN14CD0103JT3 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1812, | Kyocera AVX Components | NMC1812NPO103J50TRPLPF vs AN14CD0103JT3 |
AD14CD0103JT6 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.01uF, 1812 | Kyocera AVX Components | NMC1812NPO103J50TRPLPF vs AD14CD0103JT6 |
NMC1812NPO103J50TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.01uF, SURFACE MOUNT, 1812, CHIP | NIC Components Corp | NMC1812NPO103J50TRPLPF vs NMC1812NPO103J50TRPLP |
AN14CD0103JT5 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.01uF, 1812, | Kyocera AVX Components | NMC1812NPO103J50TRPLPF vs AN14CD0103JT5 |
AD14CD0103J2K | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.01uF, 1812 | Kyocera AVX Components | NMC1812NPO103J50TRPLPF vs AD14CD0103J2K |
GMC43CG103J50NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP, LEAD FREE | Cal-Chip Electronics | NMC1812NPO103J50TRPLPF vs GMC43CG103J50NT-LF |