Part Details for NMC1210X5R106K25TRPLPF by NIC Components Corp
Overview of NMC1210X5R106K25TRPLPF by NIC Components Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC1210X5R106K25TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4645
|
Newark | Cap, 10Uf, 25V, Mlcc, 1210, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Nmc Series, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Nic Components NMC1210X5R106K25TRPLPF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
18AH4644
|
Newark | Cap, 10Uf, 25V, Mlcc, 1210, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Nmc Series, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Nic Components NMC1210X5R106K25TRPLPF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
4988-NMC1210X5R106K25TRPLPFCT-ND
|
DigiKey | CAP SMT121010F25VDC Min Qty: 1 Lead time: 98 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15675 In Stock |
|
$0.1400 / $0.7000 | Buy Now |
DISTI #
NMC1210X5R106K25TR
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ? 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: NMC1210X5R106K25TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 440000 Factory Stock |
|
$0.1069 / $0.1195 | Buy Now |
|
Future Electronics | NMC Series 1210 10 uF 25 V ±10 % Tolerance X5R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 578Cut Tape/Mini-Reel |
|
$0.2800 / $0.5050 | Buy Now |
|
Future Electronics | NMC Series 1210 10 uF 25 V ±10 % Tolerance X5R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1370 / $0.1500 | Buy Now |
DISTI #
6633025
|
Verical | Cap Ceramic 10uF 25V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 220000 |
|
$0.1465 / $0.1723 | Buy Now |
|
Bristol Electronics | 9383 |
|
RFQ | ||
|
Quest Components | 1104 |
|
$0.2091 / $0.6970 | Buy Now | |
|
Quest Components | 852 |
|
$0.1743 / $0.5810 | Buy Now |
Part Details for NMC1210X5R106K25TRPLPF
NMC1210X5R106K25TRPLPF CAD Models
NMC1210X5R106K25TRPLPF Part Data Attributes
|
NMC1210X5R106K25TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1210X5R106K25TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for NMC1210X5R106K25TRPLPF
This table gives cross-reference parts and alternative options found for NMC1210X5R106K25TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1210X5R106K25TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CT32X5R106K25AL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NMC1210X5R106K25TRPLPF vs CT32X5R106K25AL |
CT32X5R106K25KT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | NMC1210X5R106K25TRPLPF vs CT32X5R106K25KT |
NMC1210X5R106K25TRPLP3KF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NMC1210X5R106K25TRPLPF vs NMC1210X5R106K25TRPLP3KF |
250S41B106KSE | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | NMC1210X5R106K25TRPLPF vs 250S41B106KSE |
CT32X5R106K25KB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | NMC1210X5R106K25TRPLPF vs CT32X5R106K25KB |
CT32X5R106K25AB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NMC1210X5R106K25TRPLPF vs CT32X5R106K25AB |
KGM32JR51E106KL | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | NMC1210X5R106K25TRPLPF vs KGM32JR51E106KL |
NMC1210X5R106K25TRPLP | NIC Components Corp | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 10uF, SURFACE MOUNT, 1210, CHIP | NMC1210X5R106K25TRPLPF vs NMC1210X5R106K25TRPLP |
KGM32JR51E106KU | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | NMC1210X5R106K25TRPLPF vs KGM32JR51E106KU |
NMC1210X5R106K25TRPLP3K | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | NMC1210X5R106K25TRPLPF vs NMC1210X5R106K25TRPLP3K |