Part Details for NMC1210NPO472J100TRPLPF by NIC Components Corp
Overview of NMC1210NPO472J100TRPLPF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC1210NPO472J100TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC1210NPO472J100T
|
Avnet Americas | Cap Ceramic 0.0047uF 100V C0G 5% SMD 1210 125?C Embossed Plastic T/R - Tape and Reel (Alt: NMC1210NPO472J100T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0827 / $0.0925 | Buy Now |
Part Details for NMC1210NPO472J100TRPLPF
NMC1210NPO472J100TRPLPF CAD Models
NMC1210NPO472J100TRPLPF Part Data Attributes
|
NMC1210NPO472J100TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1210NPO472J100TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for NMC1210NPO472J100TRPLPF
This table gives cross-reference parts and alternative options found for NMC1210NPO472J100TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1210NPO472J100TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC13CE0472JT3 | CAP,CERAMIC,4.7NF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | NMC1210NPO472J100TRPLPF vs AC13CE0472JT3 |
1210NPO472JT3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP | American Technical Ceramics Corp | NMC1210NPO472J100TRPLPF vs 1210NPO472JT3AB |
AN13CE0472JT6 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1210, | Kyocera AVX Components | NMC1210NPO472J100TRPLPF vs AN13CE0472JT6 |
AN13CE0472J24 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1210, | Kyocera AVX Components | NMC1210NPO472J100TRPLPF vs AN13CE0472J24 |
AC13CE0472J24 | CAP,CERAMIC,4.7NF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | NMC1210NPO472J100TRPLPF vs AC13CE0472J24 |
AN13CE0472JT5 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0047uF, 1210, | Kyocera AVX Components | NMC1210NPO472J100TRPLPF vs AN13CE0472JT5 |
AD13CE0472JT6 | CAP,CERAMIC,4.7NF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | NMC1210NPO472J100TRPLPF vs AD13CE0472JT6 |
AC13CE0472J2Y | CAP,CERAMIC,4.7NF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE | Kyocera AVX Components | NMC1210NPO472J100TRPLPF vs AC13CE0472J2Y |
NMC1210NPO472J100TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC1210NPO472J100TRPLPF vs NMC1210NPO472J100TRPLP3KF |
GMC32CG472J100NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1210, CHIP, LEAD FREE | Cal-Chip Electronics | NMC1210NPO472J100TRPLPF vs GMC32CG472J100NT-LF |