There are no models available for this part yet.
Overview of NMC1206X7R684K25TRPLP3KF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC1206X7R684K25TRPLP3KF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18AH4632
|
Newark | Cap, 0.68Uf, 25V, Mlcc, 1206, Capacitance:0.68µf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:3.2Mm Rohs Compliant: Yes |Nic Components NMC1206X7R684K25TRPLP3KF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2600 |
|
$0.0270 | Buy Now | |
DISTI #
18AH4633
|
Newark | Cap, 0.68Uf, 25V, Mlcc, 1206, Capacitance:0.68µf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:3.2Mm Rohs Compliant: Yes |Nic Components NMC1206X7R684K25TRPLP3KF RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1240 | Buy Now | |
DISTI #
18AH4632
|
Avnet Americas | Cap Ceramic 0.68uF 25V X7R 10% SMD 1206 125°C Embossed Plastic T/R - Product that comes on tape, but is not reeled (Alt: 18AH4632) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 2600 Partner Stock |
|
$0.2280 / $0.4230 | Buy Now | |
DISTI #
NMC1206X7R684K25TR
|
Avnet Americas | Cap Ceramic 0.68uF 25V X7R 10% SMD 1206 125°C Embossed Plastic T/R - Tape and Reel (Alt: NMC1206X7R684K25TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0751 / $0.0839 | Buy Now | |
DISTI #
V36:1790_17642519
|
Arrow Electronics | Cap Ceramic 0.68uF 25V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2311 | Americas - 3000 |
|
$0.0837 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0675 | Buy Now | ||
DISTI #
12650385
|
Verical | Cap Ceramic 0.68uF 25V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.1106 / $0.1210 | Buy Now | |
DISTI #
83670594
|
Verical | Cap Ceramic 0.68uF 25V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2311 | Americas - 3000 |
|
$0.0837 | Buy Now | |
DISTI #
58297830
|
Verical | Cap Ceramic 0.68uF 25V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1852 Package Multiple: 1 | Americas - 2600 |
|
$0.0383 / $0.0395 | Buy Now | |
DISTI #
NMC1206X7R684K25TRPLP3KF
|
Avnet Abacus | - Tape and Reel (Alt: NMC1206X7R684K25TRPLP3KF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for NMC1206X7R684K25TRPLP3KF by NIC Components Corp
Part Data Attributes for NMC1206X7R684K25TRPLP3KF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.8 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
1206
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Width
|
1.6 mm
|
Alternate Parts for NMC1206X7R684K25TRPLP3KF
This table gives cross-reference parts and alternative options found for NMC1206X7R684K25TRPLP3KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1206X7R684K25TRPLP3KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC063C684KZT6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NMC1206X7R684K25TRPLP3KF vs BC063C684KZT6AA1 |
BC063C684KZT3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NMC1206X7R684K25TRPLP3KF vs BC063C684KZT3SA3 |
BC063C684KZB9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NMC1206X7R684K25TRPLP3KF vs BC063C684KZB9SA3 |
NMC1206X7R684K25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.68uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | NMC1206X7R684K25TRPLP3KF vs NMC1206X7R684K25TRP |
BC063C684KZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NMC1206X7R684K25TRPLP3KF vs BC063C684KZT9AA2 |
BC063C684KZT3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NMC1206X7R684K25TRPLP3KF vs BC063C684KZT3SA0 |
CMC-025/684KX1206T13FF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | Tecate Group | NMC1206X7R684K25TRPLP3KF vs CMC-025/684KX1206T13FF |
BC063C684KZJ6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NMC1206X7R684K25TRPLP3KF vs BC063C684KZJ6AA3 |
12063C684KA74A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NMC1206X7R684K25TRPLP3KF vs 12063C684KA74A |
1206B684K250YX072W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1206, | Knowles Capacitors | NMC1206X7R684K25TRPLP3KF vs 1206B684K250YX072W |