Part Details for NMC1206X7R474K16TRPF by NIC Components Corp
Overview of NMC1206X7R474K16TRPF by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC1206X7R474K16TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC1206X7R474K16TR
|
Avnet Americas | Cap Ceramic Multilayer 1206 0.047uF 16VDC 10% T/R - Tape and Reel (Alt: NMC1206X7R474K16TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.0674 / $0.0754 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0607 | Buy Now |
DISTI #
16891137
|
Verical | Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.1087 | Buy Now |
|
Bristol Electronics | 3342 |
|
RFQ | ||
|
Quest Components | 2673 |
|
$0.1260 / $0.4200 | Buy Now | |
DISTI #
SMC-NMC1206X7R474K16TRPF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2022+ Container: Tape & Reel | 28000 |
|
RFQ | |
DISTI #
NMC1206X7R474K16TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC1206X7R474K16TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800384928
|
Chip1Stop | Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 1206 125C T/R RoHS: Compliant | 4000 |
|
$0.1000 | Buy Now |
Part Details for NMC1206X7R474K16TRPF
NMC1206X7R474K16TRPF CAD Models
NMC1206X7R474K16TRPF Part Data Attributes
|
NMC1206X7R474K16TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1206X7R474K16TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for NMC1206X7R474K16TRPF
This table gives cross-reference parts and alternative options found for NMC1206X7R474K16TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1206X7R474K16TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ06YC474KGT1A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NMC1206X7R474K16TRPF vs MQ06YC474KGT1A |
1206X7R474KE7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | American Technical Ceramics Corp | NMC1206X7R474K16TRPF vs 1206X7R474KE7SB |
NMC1206X7R474K16TRP | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.47uF, 1206 | NIC Components Corp | NMC1206X7R474K16TRPF vs NMC1206X7R474K16TRP |
MQ06YC474KG71A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NMC1206X7R474K16TRPF vs MQ06YC474KG71A |
M3253505E2Y474KZTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | NMC1206X7R474K16TRPF vs M3253505E2Y474KZTB |
C1206X7R160-474KNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | VENKEL LTD | NMC1206X7R474K16TRPF vs C1206X7R160-474KNP |
C1206X7R160-474KPB6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | VENKEL LTD | NMC1206X7R474K16TRPF vs C1206X7R160-474KPB6D |
C1206X7R160-474KP6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | VENKEL LTD | NMC1206X7R474K16TRPF vs C1206X7R160-474KP6D |
MQ06YC474KGB3A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NMC1206X7R474K16TRPF vs MQ06YC474KGB3A |
CMC-016/474KX1206WF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Tecate Group | NMC1206X7R474K16TRPF vs CMC-016/474KX1206WF |