Part Details for NMC1206X7R224K25TRPLP3KF by NIC Components Corp
Overview of NMC1206X7R224K25TRPLP3KF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC1206X7R224K25TRPLP3KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC1206X7R224K25TR
|
Avnet Americas | Cap Ceramic 0.22uF 25V X7R 10% SMD 1206 125?C Embossed Plastic T/R - Tape and Reel (Alt: NMC1206X7R224K25TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 / $0.0185 | Buy Now |
|
Bristol Electronics | 2365 |
|
RFQ |
Part Details for NMC1206X7R224K25TRPLP3KF
NMC1206X7R224K25TRPLP3KF CAD Models
NMC1206X7R224K25TRPLP3KF Part Data Attributes
|
NMC1206X7R224K25TRPLP3KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1206X7R224K25TRPLP3KF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.22uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for NMC1206X7R224K25TRPLP3KF
This table gives cross-reference parts and alternative options found for NMC1206X7R224K25TRPLP3KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1206X7R224K25TRPLP3KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMC-025/224KX1206T13FF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | NMC1206X7R224K25TRPLP3KF vs CMC-025/224KX1206T13FF |
MQ063C224KG71A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | NMC1206X7R224K25TRPLP3KF vs MQ063C224KG71A |
C1206X7R250-224KSN6R | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | NMC1206X7R224K25TRPLP3KF vs C1206X7R250-224KSN6R |
C1206X7R250-224KP6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | NMC1206X7R224K25TRPLP3KF vs C1206X7R250-224KP6P |
CMC-025/224KX1206TF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, | NMC1206X7R224K25TRPLP3KF vs CMC-025/224KX1206TF |
12063C224KER6B3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic | NMC1206X7R224K25TRPLP3KF vs 12063C224KER6B3 |
M3253505E2Z224KZMB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | NMC1206X7R224K25TRPLP3KF vs M3253505E2Z224KZMB |
MQ063C224KGJ1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | NMC1206X7R224K25TRPLP3KF vs MQ063C224KGJ1A |
CMC-025/224KX1206W | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | NMC1206X7R224K25TRPLP3KF vs CMC-025/224KX1206W |
CMC-025/224KX1206T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, | NMC1206X7R224K25TRPLP3KF vs CMC-025/224KX1206T13F |