Part Details for NMC1206X5R475K25TRPLPF by NIC Components Corp
Overview of NMC1206X5R475K25TRPLPF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC1206X5R475K25TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1411 | Buy Now |
DISTI #
11948863
|
Verical | Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 12000 |
|
$0.1977 / $0.2325 | Buy Now |
DISTI #
10952497
|
Verical | Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.2325 | Buy Now |
|
Bristol Electronics | 54000 |
|
RFQ | ||
|
Quest Components | 43200 |
|
$0.1842 / $0.6140 | Buy Now | |
DISTI #
NMC1206X5R475K25TRPLPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC1206X5R475K25TRPLPF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800236126
|
Chip1Stop | Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 1206 85C T/R RoHS: Compliant pbFree: Yes | 12000 |
|
$0.2080 / $0.2460 | Buy Now |
Part Details for NMC1206X5R475K25TRPLPF
NMC1206X5R475K25TRPLPF CAD Models
NMC1206X5R475K25TRPLPF Part Data Attributes
|
NMC1206X5R475K25TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1206X5R475K25TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for NMC1206X5R475K25TRPLPF
This table gives cross-reference parts and alternative options found for NMC1206X5R475K25TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1206X5R475K25TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X5R250-475KNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | NMC1206X5R475K25TRPLPF vs C1206X5R250-475KNP |
CE1206-475-K025XTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | RCD Components Inc | NMC1206X5R475K25TRPLPF vs CE1206-475-K025XTS |
NMC1206X5R475K25TRP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | NIC Components Corp | NMC1206X5R475K25TRPLPF vs NMC1206X5R475K25TRP |
NMC1206X5R475K25TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC1206X5R475K25TRPLPF vs NMC1206X5R475K25TRPLP3KF |
C1206X5R250-475KPP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | NMC1206X5R475K25TRPLPF vs C1206X5R250-475KPP |
CE1206-475-K025XBS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | RCD Components Inc | NMC1206X5R475K25TRPLPF vs CE1206-475-K025XBS |
C1206X5R250-475KGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | NMC1206X5R475K25TRPLPF vs C1206X5R250-475KGP |
C1206X5R250-475KPR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | NMC1206X5R475K25TRPLPF vs C1206X5R250-475KPR |
C1206X5R250-475KPBP | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, | VENKEL LTD | NMC1206X5R475K25TRPLPF vs C1206X5R250-475KPBP |
GMG31X5R475K25NT-9 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NMC1206X5R475K25TRPLPF vs GMG31X5R475K25NT-9 |