Part Details for NMC1206NPO822J25TRPF by NIC Components Corp
Overview of NMC1206NPO822J25TRPF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC1206NPO822J25TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC1206NPO822J25TR
|
Avnet Americas | Capacitor Ceramic 8200pF 25V NPO 5% SMD 1206 125°C T/R - Bulk (Alt: NMC1206NPO822J25TR) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for NMC1206NPO822J25TRPF
NMC1206NPO822J25TRPF CAD Models
NMC1206NPO822J25TRPF Part Data Attributes
|
NMC1206NPO822J25TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1206NPO822J25TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for NMC1206NPO822J25TRPF
This table gives cross-reference parts and alternative options found for NMC1206NPO822J25TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1206NPO822J25TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253505E1Z822JVTB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1206, | KEMET Corporation | NMC1206NPO822J25TRPF vs M3253505E1Z822JVTB |
M3253505E1Z822JRMB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1206, | KEMET Corporation | NMC1206NPO822J25TRPF vs M3253505E1Z822JRMB |
NMC1206NPO822J25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0082uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | NMC1206NPO822J25TRPF vs NMC1206NPO822J25TRP |
M3253505E1Z822JDMB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1206, | KEMET Corporation | NMC1206NPO822J25TRPF vs M3253505E1Z822JDMB |
KGM31ACG1E822JU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | NMC1206NPO822J25TRPF vs KGM31ACG1E822JU |
NMC1206NPO822J25TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1206, CHIP | NIC Components Corp | NMC1206NPO822J25TRPF vs NMC1206NPO822J25TRPLPF |
NMC1206NPO822J25TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC1206NPO822J25TRPF vs NMC1206NPO822J25TRPLP3KF |
M3253505E1Z822JZMB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1206, | KEMET Corporation | NMC1206NPO822J25TRPF vs M3253505E1Z822JZMB |
M3253505E1Z822JGTB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0082uF, 1206, | KEMET Corporation | NMC1206NPO822J25TRPF vs M3253505E1Z822JGTB |
NMC1206NPO822J25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0082uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | NMC1206NPO822J25TRPF vs NMC1206NPO822J25TRPLP |