Part Details for NMC1206NPO562G50TRPLPF by NIC Components Corp
Overview of NMC1206NPO562G50TRPLPF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC1206NPO562G50TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC1206NPO562G50TR
|
Avnet Americas | Cap Ceramic 0.0056uF 50V C0G 2% SMD 1206 125?C Embossed Plastic T/R - Tape and Reel (Alt: NMC1206NPO562G50TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1094 / $0.1223 | Buy Now |
|
Future Electronics | NMC Series 1206 5.6 nF 50 V ±2 % Tolerance NP0 SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks Container: Reel | 0Reel |
|
$0.1130 / $0.1210 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1712 / $0.8560 | Buy Now |
Part Details for NMC1206NPO562G50TRPLPF
NMC1206NPO562G50TRPLPF CAD Models
NMC1206NPO562G50TRPLPF Part Data Attributes
|
NMC1206NPO562G50TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1206NPO562G50TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for NMC1206NPO562G50TRPLPF
This table gives cross-reference parts and alternative options found for NMC1206NPO562G50TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1206NPO562G50TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206COG500-562GSN6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 1206, | VENKEL LTD | NMC1206NPO562G50TRPLPF vs C1206COG500-562GSN6U |
C1206COG500-562GPB6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 1206, | VENKEL LTD | NMC1206NPO562G50TRPLPF vs C1206COG500-562GPB6P |
C1206COG500-562GP6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 1206, | VENKEL LTD | NMC1206NPO562G50TRPLPF vs C1206COG500-562GP6U |
CMC-050/562GN1206T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206, CHIP | Tecate Group | NMC1206NPO562G50TRPLPF vs CMC-050/562GN1206T13F |
M3253505E1A562GRTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 1206, | KEMET Corporation | NMC1206NPO562G50TRPLPF vs M3253505E1A562GRTB |
CS3216COG562G500NBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 1206, | Samwha Electronics | NMC1206NPO562G50TRPLPF vs CS3216COG562G500NBE |
C1206COG500-562GPB6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 1206, | VENKEL LTD | NMC1206NPO562G50TRPLPF vs C1206COG500-562GPB6D |
C1206COG500-562GSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 1206, | VENKEL LTD | NMC1206NPO562G50TRPLPF vs C1206COG500-562GSNP |
CMC-050/562GN1206WFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206, CHIP | Tecate Group | NMC1206NPO562G50TRPLPF vs CMC-050/562GN1206WFF |
M3253505E1A562GZTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 1206, | KEMET Corporation | NMC1206NPO562G50TRPLPF vs M3253505E1A562GZTB |