Part Details for NMC1206NPO2R0C50TRPF by NIC Components Corp
Overview of NMC1206NPO2R0C50TRPF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC1206NPO2R0C50TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NMC1206NPO2R0C50TR
|
Avnet Americas | Cap Ceramic Multilayer 1206 2pF 50VDC 0.25pF T/R - Tape and Reel (Alt: NMC1206NPO2R0C50TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0509 / $0.0569 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0452 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 32000 |
|
$0.0090 / $0.1125 | Buy Now |
|
Quest Components | 25600 |
|
$0.0130 / $0.1500 | Buy Now | |
DISTI #
NMC1206NPO2R0C50TRPF
|
Avnet Abacus | - Tape and Reel (Alt: NMC1206NPO2R0C50TRPF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NMC1206NPO2R0C50TRPF
NMC1206NPO2R0C50TRPF CAD Models
NMC1206NPO2R0C50TRPF Part Data Attributes
|
NMC1206NPO2R0C50TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC1206NPO2R0C50TRPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for NMC1206NPO2R0C50TRPF
This table gives cross-reference parts and alternative options found for NMC1206NPO2R0C50TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC1206NPO2R0C50TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC1206NPO2R0C50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC1206NPO2R0C50TRPF vs NMC1206NPO2R0C50TRPLP3KF |
CMC-050/2R0CN1206WFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 1206, CHIP | Tecate Group | NMC1206NPO2R0C50TRPF vs CMC-050/2R0CN1206WFF |
CMC-050/2R0CN1206T13FF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 1206, CHIP | Tecate Group | NMC1206NPO2R0C50TRPF vs CMC-050/2R0CN1206T13FF |
CMC-050/2R0CN1206TF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 1206, CHIP | Tecate Group | NMC1206NPO2R0C50TRPF vs CMC-050/2R0CN1206TF |
CMC-050/2R0CN1206T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 1206, CHIP | Tecate Group | NMC1206NPO2R0C50TRPF vs CMC-050/2R0CN1206T13F |
NMC1206NPO2R0C50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC1206NPO2R0C50TRPF vs NMC1206NPO2R0C50TRPLPF |