There are no models available for this part yet.
Overview of NMC0805Y5V684Z16TRPF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NMC0805Y5V684Z16TRPF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | NMC Series 0805 0.68 uF 16 V -20/+80 % Tolerance Y5V SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0523 / $0.0558 | Buy Now | ||
DISTI #
NMC0805Y5V684Z16TRPF
|
Avnet Abacus | MULTILAYER CERAMIC CHIP CAPACITOR - Tape and Reel (Alt: NMC0805Y5V684Z16TRPF) Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for NMC0805Y5V684Z16TRPF by NIC Components Corp
Part Data Attributes for NMC0805Y5V684Z16TRPF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
Y5V
|
Temperature Coefficient
|
-82/+22% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for NMC0805Y5V684Z16TRPF
This table gives cross-reference parts and alternative options found for NMC0805Y5V684Z16TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0805Y5V684Z16TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0805Y5V684Z16TRP | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.68uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | NMC0805Y5V684Z16TRPF vs NMC0805Y5V684Z16TRP |
GRM21BF51C684ZA01B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | NMC0805Y5V684Z16TRPF vs GRM21BF51C684ZA01B |
NMC0805Y5V684Z16TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | NMC0805Y5V684Z16TRPF vs NMC0805Y5V684Z16TRPLP3KF |
CS2012Y5V684Z160NBE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 0805, | Samwha Electronics | NMC0805Y5V684Z16TRPF vs CS2012Y5V684Z160NBE |
NMC0805Y5V684Z16TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.68uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | NMC0805Y5V684Z16TRPF vs NMC0805Y5V684Z16TRPLP |
GRM21BF51C684ZC01K | CERAMIC, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | NMC0805Y5V684Z16TRPF vs GRM21BF51C684ZC01K |
GRM21BF51C684ZA01L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | NMC0805Y5V684Z16TRPF vs GRM21BF51C684ZA01L |
GRM21BF51C684ZA01C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | NMC0805Y5V684Z16TRPF vs GRM21BF51C684ZA01C |
GRM21BF51C684ZC01L | CERAMIC, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | NMC0805Y5V684Z16TRPF vs GRM21BF51C684ZC01L |
CS2012Y5V684Z160NRE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 0805, | Samwha Electronics | NMC0805Y5V684Z16TRPF vs CS2012Y5V684Z160NRE |